Texas Instruments TPS54350PWPR

4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
$ 2.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54350PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet18 pages25 years ago

HQonline

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+1.97%

CAD Models

Download Texas Instruments TPS54350PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.682
$ 3.163
$ 3.163
Stock
1,326,615
888,253
888,253
Authorized Distributors
4
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
891 mV
891 mV
891 mV
Max Output Voltage
-
12 V
12 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54350PWPR.

Related Parts

Texas InstrumentsTPS54356PWP
Buck Yes 250KHz,500KHz Fixed 1 3.3V 3.3V 20V 4.5V HTSSOP-16 SMD mount 5mm*4.4mm*1.15mm
Texas InstrumentsTPS54356PWPR
Switching Regulator, Voltage-mode, 6.5A, 600kHz Switching Freq-Max, PDSO16
Texas InstrumentsTPS54355PWP
Buck Yes 250KHz,500KHz Fixed 1 2.5V 2.5V 20V 4.5V HTSSOP-16 SMD mount 5mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments TPS54350PWPR provided by its distributors.

4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
4.5-V TO 20-V INPUT, 3-AMP OUTPUT SYNCHRONOUS PWM SWITCHER WITH INTEGRATED FET (SWIFT) Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO16
Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.9V to 12V 3A 16-Pin HTSSOP EP T/R / IC REG BUCK ADJ 3A SYNC 16HTSSOP
Buck Converter, Adjustable 250kHz/500kHz, 1-Ch, 4.5V-17.2V, 891mV Ref, HTSSOP-16, SMD, Adhesive Mount, 1.2mm H
3A DC/DC Step-Down Converter, 4.5V-20V In, 3A Out, HTSSOP
DC/DC CONV, SYNC BUCK, 700KHZ, HTSSOP-16; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 20V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre
DC/DC CONV, SYNC BUCK, 700KHZ, HTSSOP-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:20V; No. of Outputs:1Outputs; DC / DC Converter IC Case:HTSSOP; No. of Pins:16Pins; Output Current:3A; Output Voltage Min:900mV; Output Voltage Max:12V; Switching Frequency:700kHz; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54350PWPR .