What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS54357PWPR

Conv DC-DC 6.65V to 20V Synchronous Step Down Single-Out 5V 3A 16-Pin HTSSOP EP T/R
$ 2.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54357PWPR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet37 pages12 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet18 pages25 years ago

LCSC

HQonline

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54357PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.573
$ 3.488
Stock
349,186
201,362
Authorized Distributors
2
4
Case/Package
-
HTSSOP EP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
6.65 V
6.65 V
Max Input Voltage
20 V
20 V
Min Output Voltage
5 V
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54357PWPR.

Related Parts

Texas InstrumentsTPS54350PWPR
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
Texas InstrumentsTPS54350PWP
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
Texas InstrumentsTPS54356PWP
Switching Regulator, Voltage-mode, 6.5A, 600kHz Switching Freq-Max, PDSO16
Analog DevicesMAX16909RAUE+TCFZ
36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current
Analog DevicesMAX16909RAUE+T
MAX16909 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 36V 0.635mm 3A 400kHz
Analog DevicesMAX16909RATE+T
36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current

Descriptions

Descriptions of Texas Instruments TPS54357PWPR provided by its distributors.

Conv DC-DC 6.65V to 20V Synchronous Step Down Single-Out 5V 3A 16-Pin HTSSOP EP T/R
Buck Yes 250KHz,500KHz Fixed 1 5V 5V 20V 6.65V HTSSOP-16 , 1.05mm
Switching Regulator IC; No. of Outputs:1; Output Voltage:5V; Output Current:3A; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:20V; Leaded Process Compatible:Yes; Output Current Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.