Texas Instruments TPS54060ADRCR

3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54060ADRCR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet52 pages11 years ago
Datasheet42 pages12 years ago
Datasheet51 pages13 years ago
Datasheet50 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

LCSC

Arrow.cn

HQonline

Inventory History

3 month trend:
+21.81%

CAD Models

Download Texas Instruments TPS54060ADRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.98
Stock
1,169,984
1,343,621
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
60 V
60 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
58 V
58 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54060ADRCR.

Related Parts

Texas InstrumentsTPS54060DGQR
3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS54060DGQ
3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS54060DRCT
3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 150

Descriptions

Descriptions of Texas Instruments TPS54060ADRCR provided by its distributors.

3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin VSON EP T/R
Switching Regulator, Current-mode, 0.5A, 2500kHz Switching Freq-Max, PDSO10
TPS54060 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 3mm 500mA 100kHz~2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.