Texas Instruments TPS51604DSGT

4-A, 28-V half bridge gate driver for synchronous buck high frequency CPU core power applications 8-WSON -40 to 105
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51604DSGT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages12 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-15.68%

CAD Models

Download Texas Instruments TPS51604DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.069
$ 0.798
$ 0.798
Stock
693,590
2,411,515
2,411,515
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Channel Type
-
Synchronous
Synchronous
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
15 ns
15 ns
15 ns
Fall Time
8 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
28 V
28 V
28 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS28225D
4-A, 27-V half bridge gate driver with 4-V UVLO for synchronous rectification 8-SOIC -40 to 125
Texas InstrumentsTPS28225DRBT
4-A, 27-V half bridge gate driver with 4-V UVLO for synchronous rectification 8-SON -40 to 125
Texas InstrumentsTPS28225DR
4-A, 27-V half bridge gate driver with 4-V UVLO for synchronous rectification 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS51604DSGT provided by its distributors.

4-A, 28-V half bridge gate driver for synchronous buck high frequency CPU core power applications 8-WSON -40 to 105
Driver 4A 2-OUT High and Low Side Inv/Non-Inv 8-Pin WSON EP T/R
Half Bridge MOSFET 4.5V~5.5V DFN-8(2x2) Gate Drive ICs ROHS
30ns 2 4.5V 40ns(Typ) 5.5V 600mV,2.65V Non-Inverting MOSFET,N 8ns SON , 750¦Ìm
Gate Drivers Sync Buck FET Dvr
Tape & Reel (TR) TPS51604 Half-Bridge ACTIVE (Last Updated: 6days ago) gate driver 15ns -40C~105C TJ 4A 0.6V 2.65V
BUCK, FET DRIVER, 5V, HI FREQ, 8WSON
IC GATE DRVR HALF-BRIDGE 8WSON
TPS51604 SYNCHRONOUS BUCK FET DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.