Texas Instruments TPS28225DR

4-A, 27-V half bridge gate driver with 4-V UVLO for synchronous rectification 8-SOIC -40 to 125
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS28225DR.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet32 pages18 years ago
Datasheet17 pages19 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
-1.22%

CAD Models

Download Texas Instruments TPS28225DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.756
$ 1.216
$ 1.216
Stock
773,539
212,841
212,841
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Synchronous
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
10 ns
10 ns
10 ns
Fall Time
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
8 V
8 V
8 V
Max Power Dissipation
1.25 W
1.25 W
1.25 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUCC27424D
4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-SOIC -40 to 105
Texas InstrumentsUCC27425D
4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-SOIC -40 to 105
Texas InstrumentsUCC27424DR
4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-SOIC -40 to 105

Descriptions

Descriptions of Texas Instruments TPS28225DR provided by its distributors.

4-A, 27-V half bridge gate driver with 4-V UVLO for synchronous rectification 8-SOIC -40 to 125
Driver 6A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R
10ns 2 4.5V 14ns(Typ) 8.8V 800mV,2.1V Non-Inverting MOSFET,N 10ns 2A,2A SOIC-8 , 1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.