Texas Instruments TPS28225D

4-A, 27-V half bridge gate driver with 4-V UVLO for synchronous rectification 8-SOIC -40 to 125
$ 1.216
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS28225D.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages19 years ago

Farnell

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS28225D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.216
$ 0.756
$ 0.756
Stock
212,841
773,539
773,539
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
Synchronous
Synchronous
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
10 ns
10 ns
10 ns
Fall Time
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
8 V
8 V
8 V
Max Power Dissipation
1.25 W
1.25 W
1.25 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS28226DR
4-A, 27-V half bridge gate driver with 8-V UVLO for synchronous rectification 8-SOIC -40 to 125
Texas InstrumentsTPS28226DRBT
4-A, 27-V half bridge gate driver with 8-V UVLO for synchronous rectification 8-SON -40 to 125
Texas InstrumentsTPS28226D
4-A, 27-V half bridge gate driver with 8-V UVLO for synchronous rectification 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS28225D provided by its distributors.

4-A, 27-V half bridge gate driver with 4-V UVLO for synchronous rectification 8-SOIC -40 to 125
Driver 6A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC Tube
TPS28225 High-Frequency 4-A Sink Synchronous MOSFET Drivers | IC SYNC MOSFET DVR 4A 8-SOIC
IC, MOSFET DRIVER, SOIC-8; Configuration Driver: High Side et Low Side; Courant, sortie crête: 4A; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 8V; Type de boîtier CI Driver: SOIC; Nombre de broches: 8Broche(
Ic, Mosfet Driver, Soic-8; Driver Configuration:High Side And Low Side; Peak Output Current:4A; Supply Voltage Min:4.5V; Supply Voltage Max:8V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:14Ns; Output Delay:14Ns; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TPS28225D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS28225D .