Texas Instruments TPS51200DRCTG4

DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 2.375V to 3.5V 10-Pin VSON T/R
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51200DRCTG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet35 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
+1417%

CAD Models

Download Texas Instruments TPS51200DRCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.415
$ 0.415
Stock
1,136,792
52,948,184
52,948,184
Authorized Distributors
3
6
6
Case/Package
-
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Min Input Voltage
2.3 V
2.375 V
2.375 V
Max Input Voltage
3.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS51200QDRCRQ1
DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 2.375V to 3.5V 10-Pin VSON T/R
NCP51200 Series 3.5 V 3 A Surface Mount VTT Termination Regulator - DFN-10
DDR Memory Termination Regulator 2.375V to 5.5V Automotive 10-Pin DFN EP T/R
Power Management ICs (PMICs); NCP51400MNTXG; ON SEMICONDUCTOR; 10; Surface Mount; DFN; 5.5 V
Texas InstrumentsTPS51100DGQR
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD T/R
Texas InstrumentsTPS51100DGQ
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD Tube

Descriptions

Descriptions of Texas Instruments TPS51200DRCTG4 provided by its distributors.

DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 2.375V to 3.5V 10-Pin VSON T/R
700¦ÌA 600mV 2.375V 1.25V 2.375 V to 3.5 V ,DDR VSON-10 , 1mm
SINK/SOURCE DDR TERMINATION REGULATOR
Terminator Support Circuit, PDSO10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.