Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP51400MNTXG

700μA 500mV 2.375V 1.8V 5.5V LDO(linear), DDR UDFN-10-EP SMD mount,glue mount 3mm*3mm*950μm
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP51400MNTXG.

Future Electronics

Datasheet9 pages6 years ago

IHS

Upverter

JRH Electronics

onsemi

Inventory History

3 month trend:
-2.71%

CAD Models

Download onsemi NCP51400MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.516
$ 0.516
Stock
52,633,028
3,423,288
3,423,288
Authorized Distributors
6
2
2
Min Input Voltage
2.375 V
2.3 V
2.3 V
Max Input Voltage
5.5 V
3.5 V
3.5 V
Polarity
Positive
Negative, Positive
Negative, Positive
Output Type
-
Fixed
Fixed
Number of Regulators
-
-
-
Output Voltage
1.8 V
3.5 V
3.5 V
Output Current
3 A
3 A
3 A
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
DFN
-
-
Number of Pins
10
10
10

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-09-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP51200 Series 3.5 V 3 A Surface Mount VTT Termination Regulator - DFN-10
DDR Memory Termination Regulator 2.375V to 5.5V Automotive 10-Pin DFN EP T/R
3 Amp VTT Termination Regulator DDR1, DDR2, DDR3, LPDDR3, DDR4 No droop, 29deg phase margin
STMicroelectronicsST1L05DPUR
ST1L05 Series 1.3 A 1.8 to 1.256 V Adjustable LDO BiCMOS Voltage Regulator-DFN-8
LDO Regulator 500mA 3.3V Shutdown DFN8EP | Microchip Technology Inc. MCP1725-3302E/MC
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO8

Descriptions

Descriptions of onsemi NCP51400MNTXG provided by its distributors.

700μA 500mV 2.375V 1.8V 5.5V LDO(linear),DDR UDFN-10-EP SMD mount,glue mount 3mm*3mm*950μm
Power Management ICs (PMICs); NCP51400MNTXG; ON SEMICONDUCTOR; 10; Surface Mount; DFN; 5.5 V
3 Amp VTT Termination Regulator DDR1, DDR2, DDR3, LPDDR3, DDR4
Fixed Ldo Voltage Regulator, 2.375V-5.5V; |Onsemi NCP51400MNTXG.
IC REG LDO DDR 1OUT 10DFN / Termination Regulator
稳压器, LDO, 固定, 0.75V, 3A, DFN-10;
Low voltage differential Regulator (LDO)
LDO, FIXED, 0.75V, 3A, DFN-10; Output Type: Fixed; Input Voltage Min: 2.375V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 750mV; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 3A; Dr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP51400MNTXG.