Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS79401DGNR

250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
$ 1.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79401DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet2 pages22 years ago

element14 APAC

Farnell

Augswan

Newark

Inventory History

3 month trend:
-1.77%

CAD Models

Download Texas Instruments TPS79401DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.149
$ 1.404
Stock
550,917
336,453
Authorized Distributors
1
2
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5.5 V
5.5 V
Output Current
250 mA
250 mA
Dropout Voltage
145 mV
145 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
HTSSOP EP
MSOP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS79433DGNR
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Texas InstrumentsTPS79418DGNR
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Texas InstrumentsTPS79425DGNR
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS79401DGNR provided by its distributors.

250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
65dB~40dB(100Hz~100kHz) 220μA Positive Adjustable 250mA 1 1.2V 2.7V 5.5V 5.5V 10mV 0.05(Typ) HVSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 1.02mm
TPS79401 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 145mV 1.1mm 250mA 2.6W
LDO, ADJ, 1.2V-5.5V, 0.25A, HVSSOP-8; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.2V; Tension de sortie ajustable max.
Ldo, Adj, 1.2V-5.5V, 0.25A, Hvssop-8; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:250Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79401DGNR
LDO, ADJ, 1.2V-5.5V, 0.25A, HVSSOP-8; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:250mA; Dropout Voltage Vdo:145mV; LDO Regulator Case Style:HVSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Output Voltage Max:5.5V; Output Voltage Min:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79401-DGNR