Texas Instruments TPS40210QDGQRQ1

Boost, Flyback, SEPIC No 35KHz~1MHz Transistor Driver 1 300V 6.4V 52V 4.5V HVSSOP-10 , 1.1mm
$ 1.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40210QDGQRQ1.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet41 pages15 years ago

Newark

HQonline

LCSC

iiiC

Inventory History

3 month trend:
-55.37%

CAD Models

Download Texas Instruments TPS40210QDGQRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.585
$ 1.3
$ 1.3
Stock
1,057,382
1,493,424
1,493,424
Authorized Distributors
1
2
2
Topology
Boost, Flyback, SEPIC
Boost, Flyback, SEPIC
Boost, Flyback, SEPIC
Output Voltage
-
260 V
260 V
Min Input Voltage
4.2 V
4.5 V
4.5 V
Max Input Voltage
35 V
52 V
52 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS54040ADGQ
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Texas InstrumentsTPS54040DGQR
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS5401DGQR
3.5V to 42V Input, 0.5 A Step Down Converter 10-HVSSOP -40 to 150

Descriptions

Descriptions of Texas Instruments TPS40210QDGQRQ1 provided by its distributors.

Boost,Flyback,SEPIC No 35KHz~1MHz Transistor Driver 1 300V 6.4V 52V 4.5V HVSSOP-10 , 1.1mm
DC/DC Cntrlr Single-OUT Step Up 1000kHz Automotive 10-Pin HVSSOP EP T/R
TPS40210 Boost Flyback SEPIC Tape & Reel (TR) Automotive AEC-Q100 DC to DC switching controller 500mA 1.5mA 23.501755mg 9V
PWM CONTROLLER, CURRENT MODE, MSOP-10; Tension, entrée: -; Tension, sortie: -; Courant, sortie: -; Tension, alimentation min.: 4.2V; Tension, alimentation max..: 52V; Type de boîtier de contrôleur: MSOP; Nombre de broches: 10Br
Pwm Controller, Current Mode, Msop-10; Input Voltage:-; Output Voltage:-; Output Current:-; Supply Voltage Min:4.2V; Supply Voltage Max:52V; Controller Ic Case Style:Msop; No. Of Pins:10Pins; Frequency:1Mhz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS40210QDGQRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ?TPS40210QDGQRQ1
  • TPS40210QDGQRQ1 .
  • TPS40210QDGQRQ1?