Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS40210DGQR

4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40210DGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet47 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet47 pages15 years ago
Datasheet19 pages18 years ago

Newark

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-29.49%

CAD Models

Download Texas Instruments TPS40210DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 2.5
$ 2.5
Stock
1,674,090
463,187
463,187
Authorized Distributors
2
2
2
Topology
Boost, Flyback, SEPIC
Boost, Flyback, SEPIC
Boost, Flyback, SEPIC
Output Voltage
260 V
260 V
260 V
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
52 V
52 V
52 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS40210QDGQRQ1
DC/DC Cntrlr Single-OUT Step Up 1000kHz Automotive 10-Pin HVSSOP EP T/R
Texas InstrumentsTPS54040ADGQ
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Texas InstrumentsTPS5401DGQR
3.5V to 42V Input, 0.5 A Step Down Converter 10-HVSSOP -40 to 150

Descriptions

Descriptions of Texas Instruments TPS40210DGQR provided by its distributors.

4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125
Current Mode PWM Controller 5V to 260V 400mA 10-Pin HTSSOP EP T/R
STMICROELECTRONICS STM32F302C6T6 32 Bit Microcontroller, General Purpose, ARM Cortex-M4, 72 MHz, 32 KB, 16 KB, 48 Pins, LQFP
DC/DC CTRL, 1MHZ, MSOP-10; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 52V; Nbre de sorties: 1 sortie; Rapport cyclique: 95%; Type de boîtier de contrôleur: MSOP; Nombre de broches: 10Broche(s); Fréquence de
Dc/Dc Ctrl, 1Mhz, Msop-10; Supply Voltage Min:4.5V; Supply Voltage Max:52V; No. Of Outputs:1 Output; Duty Cycle (%):95%; Controller Ic Case Style:Msop; No. Of Pins:10Pins; Switching Frequency:1Mhz; Topology:Boost, Flyback, Sepic; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS40210DGQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40210DGQR .