Texas Instruments TPS40060PWPR

DC DC Cntrlr Single-OUT Sync Buck 10V to 55V Input 16-Pin HTSSOP EP T/R
$ 3.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40060PWPR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet36 pages12 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages22 years ago

iiiC

Inventory History

3 month trend:
-7.40%

CAD Models

Download Texas Instruments TPS40060PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.957
$ 3.946
$ 3.946
Stock
240,443
493,379
493,379
Authorized Distributors
2
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
300 kHz
300 kHz
Min Input Voltage
-
10 V
10 V
Max Input Voltage
-
55 V
55 V
Min Output Voltage
-
-
-
Max Output Voltage
-
6 V
6 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40060PWPR.

Related Parts

Texas InstrumentsLM3103MHX/NOPB
Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Texas InstrumentsTPS40071PWPR
TPS40071 Buck Tape & Reel (TR) e4 DC to DC switching controller 2A 62.709145mg 23V Up to 1MHz
Texas InstrumentsLM20154MHE/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS40060PWPR provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 10V to 55V Input 16-Pin HTSSOP EP T/R
Wide Input (10V-55V) up to 1 MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85
Buck Yes Up~1MHz Transistor Driver 1 45V 700mV 55V 10V HTSSOP-16 , 1.05mm
TPS40060 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.5mA 62.709145mg 45V Up to 1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.