Texas Instruments LM3103MHX/NOPB

Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3103MHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet20 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-3.37%

CAD Models

Download Texas Instruments LM3103MHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3103MHX/NOPB.

Related Parts

Texas InstrumentsLM3102MHX/NOPB
Synchronous 1MHz 2.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM25088MH-1/NOPB
Automotive 1.65V-to-3.6V eight-channel buffer with open-drain outputs 16-HTSSOP -40 to 125
Texas InstrumentsLM25088MH-2/NOPB
Buck No 50KHz~1MHz Transistor Driver 1 40V 1.205V 42V 4.5V HTSSOP-16 SMD mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments LM3103MHX/NOPB provided by its distributors.

Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 750mA 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.6V to 7V 0.75A 16-Pin HTSSOP EP T/R
Buck/Boost Converter, Adjustable ~1MHz, 1 Ch, 7V-42V In, 600mV-4.5V Out, HTSSOP-16, SMD, Adhesive Mount, 1.05mm H
DC/DC CONV, SYNC BUCK, 1MHZ, HTSSOP-16; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 42V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre d
Dc/Dc Conv, Sync Buck, 1Mhz, Htssop-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:42V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:16Pins; Output Current:750Ma; Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM3103MHX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3103MHX/NOPB .
  • LM3103MHXNOPB