Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM20154MHE/NOPB

4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125

$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20154MHE/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet31 pages12 years ago
Datasheet28 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM20154MHE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.06
$ 3.088
Stock
194,857
162,543
Authorized Distributors
4
4
Case/Package
HTSSOP EP
TSSOP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
1 MHz
-
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
4.68 V
5 V
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM20124MH/NOPB
4A, 1Mhz Powerwise Synchronous Buck Reg Rohs Compliant: Yes |TEXAS INSTRUMENTS LM20124MH/NOPB.
Texas InstrumentsLM20124MHE/NOPB
Buck Yes 1MHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD mount,glue mount 1.05mm(height)
Texas InstrumentsLM2854MHX-1000/NOPB
4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments LM20154MHE/NOPB provided by its distributors.

4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
IC REG BUCK ADJ 4A 16HTSSOP "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173"", 4.40mm Width)"
Switching Regulator, Current-mode, 4A, 1000kHz Switching Freq-Max, PDSO16
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 4A 16-Pin HTSSOP EP T/R
Buck Yes 1MHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD mount,glue mount 5mm*4.4mm*900μm
4A, 1Mhz Synchronous Buck Regulator Wit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20154MHENOPB