Texas Instruments TPS40057PWPR

IC REG CTRLR BUCK 16HTSSOP / DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40057PWPR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet39 pages11 years ago
Datasheet35 pages14 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages22 years ago
Datasheet18 pages22 years ago
Datasheet17 pages22 years ago

element14 APAC

Mouser

Upverter

LCSC

Inventory History

3 month trend:
-19.50%

CAD Models

Download Texas Instruments TPS40057PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 3.189
$ 3.189
Stock
1,242,975
357,409
357,409
Authorized Distributors
2
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
-
-
Min Input Voltage
-
8 V
8 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
6 V
6 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40057PWPR.

Related Parts

Texas InstrumentsTPS61032PWPR
5-V Output, 1-A, 96% Efficient Boost Converter w/20uA Iq in TSSOP-16 16-HTSSOP -40 to 125
Texas InstrumentsLM3103MHX/NOPB
Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Texas InstrumentsTPS54350PWPR
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150

Descriptions

Descriptions of Texas Instruments TPS40057PWPR provided by its distributors.

IC REG CTRLR BUCK 16HTSSOP / DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R
TPS40057 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.5mA 20A 62.709145mg 35V
Buck Yes Up~1MHz Transistor Driver 1 35V 700mV 40V 8V HTSSOP-16 1.2mm
Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink with prebias 16-HTSSOP -40 to 85
Switching Controller, Voltage-mode, 20A, 1000kHz Switching Freq-Max, PDSO16
1MHz Step-down 8V~40V Yes 1 Step-down type TSSOP-16-EP DC-DC Controllers ROHS
DC/DC CTRL, SYNC BUCK, 1MHZ, HTSSOP-16; Tension, alimentation min.: 8V; Tension, alimentation max..: 40V; Nbre de sorties: 1 sortie; Rapport cyclique: 94%; Type de boîtier de contrôleur: HTSSOP; Nombre de broches: 16Broche(s);
DC/DC CTRL, SYNC BUCK, 1MHZ, HTSSOP-16; Supply Voltage Min:8V; Supply Voltage Max:40V; No. of Outputs:1 Output; Duty Cycle (%):94%; Controller IC Case Style:HTSSOP; No. of Pins:16Pins; Switching Frequency:1MHz; Topology:Synchronous Buck (Step Down); Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40057PWPR .
  • TPS40057PWPR.
  • TPS40057PWPR?