Texas Instruments TPS40050PWP

TPS40050 Buck Tube e4 DC to DC switching controller 200muA 62.709145mg 6V 500kHz
$ 3.419
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40050PWP.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet37 pages11 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages22 years ago

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS40050PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.419
$ 2.762
$ 2.762
Stock
103,987
178,492
178,492
Authorized Distributors
2
2
2
Case/Package
HTSSOP EP
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
8 V
-
-
Max Input Voltage
40 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
6 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS40057PWP
TPS40057 Buck Tube e4 DC to DC switching controller 1.5mA 20A 62.709145mg 35V
Texas InstrumentsTPS40055PWP
DC to DC Controller Single Output Synchronous Buck 8 Volt to 40 Volt Input 16-Pin HTSSOP EP
Texas InstrumentsTPS40057PWPG4
DC DC Cntrlr Single-OUT Sync Buck 8V to 40V Input 16-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS40050PWP provided by its distributors.

TPS40050 Buck Tube e4 DC to DC switching controller 200muA 62.709145mg 6V 500kHz
Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85
WIDE-INPUT SYNCHRONOUS BUCK CONTROLLER | IC REG CTRLR BUCK 16HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.