Texas Instruments TPS3839K50DBZT

Ultra-low power, supply voltage supervisor 3-SOT-23 -40 to 85
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3839K50DBZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet23 pages13 years ago
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago
Datasheet11 pages13 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3839K50DBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.498
$ 0.209
Stock
109,005
577,713
Authorized Distributors
2
3
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Number of Voltages Monitored
-
1
Reset
-
Active Low
Reset Timeout
-
200 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
600 mV
900 mV
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3839G33DBZR
Ultra-low power, supply voltage supervisor 3-SOT-23 -40 to 85
Texas InstrumentsTPS3839G33DBZT
Ultra-low power, supply voltage supervisor 3-SOT-23 -40 to 85
Texas InstrumentsTPS3839L30DBZT
Ultra-low power, supply voltage supervisor 3-SOT-23 -40 to 85
Pwr Sply Func; Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V
Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
Pwr Sply Func, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 45uA, VO -0.6 to +6.5V

Descriptions

Descriptions of Texas Instruments TPS3839K50DBZT provided by its distributors.

Ultra-low power, supply voltage supervisor 3-SOT-23 -40 to 85
Volt Supervisor Supply Voltage Supervisor 3-Pin SOT-23 T/R
Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.