Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP100T-450I/TT

Pwr Sply Func, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 45uA, VO -0.6 to +6.5V

$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP100T-450I/TT.

LKR

Datasheet16 pages25 years ago

SHENGYU ELECTRONICS

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.91%

CAD Models

Download Microchip MCP100T-450I/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

Pwr Sply Func, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 45uA, VO -0.6 to +6.5V
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V
Processor Supervisor 4.375V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
Texas InstrumentsLM809M3X-4.63
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
Texas InstrumentsLM809M3-3.08/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 15uA, PD 320mW, VOH 4.4V
Texas InstrumentsLM809M3-4.63/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 18uA, PD 320mW, VOH 4V

Descriptions

Descriptions of Microchip MCP100T-450I/TT provided by its distributors.

Pwr Sply Func, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 45uA, VO -0.6 to +6.5V
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
MICROCHIP - MCP100T-450I/TT - Supervisory Circuit, Active-Low Reset, 1V-5.5Vin, SOT-23-3
Processor Supervisor 4.375V 3V/3.3V/5V 3-Pin SOT-23 T/R
MCP100 Series 4.5 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3
IC MCU VOLT SUPERVISOR 45 uA 5.5V SOT23-3
SUPERVISORY CIRCUIT, SOT-23-3, 100; Threshold Voltage: 4.25V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 3Pins; Dela

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP100T-450-I/TT
  • MCP100T-450ITT
  • MCP100T450I/TT
  • MCP100T450ITT