Microchip MCP130T-475I/TT

Pwr Sply Func; Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP130T-475I/TT.

LKR

Datasheet16 pages28 years ago

SHENGYU ELECTRONICS

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.23%

CAD Models

Download Microchip MCP130T-475I/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Processor Supervisor 4.625V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
Voltage Supervisor, 1V-5.5V Supply, 4.75V Threshold, 350ms Delay, Active-Low, SOT-23-3
Voltage Supervisor, Active-Low, Push-Pull, 1 V to 5.5 V, 350 ms, 3 Pins, SOT-23
Texas InstrumentsLM809M3X-4.63
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Texas InstrumentsLM809M3-4.63/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 18uA, PD 320mW, VOH 4V
Texas InstrumentsLM809M3X-4.63/NOPB
Voltage Supervisor IC, 4.63V Reset, SOT-23, Active-Low, 1V-5.5V

Descriptions

Descriptions of Microchip MCP130T-475I/TT provided by its distributors.

Pwr Sply Func; Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V
Processor Supervisor 4.625V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100
Microcontroller Mcu Voltage Supervisor 4; |Microchip Technology MCP130T-475I/TT
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, CMOS, PDSO3
MCP130 Series 4.75 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3
Microchip Voltage Supervisor, 3-Pin, Max Monitor 4.75V
Processor Supervisor 4.625V 3V/3.3V/5V 3-Pin SOT-23 T/R
SUPERVISORY CIRCUIT, SOT-23-3, 130; Threshold Voltage: 4.75V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 3Pins; Dela
The Microchip Technology Inc. MCP120/130 is a volt-age supervisory device designed to keep a micro controller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltage sand both have open drain outputs. The MCP130 has an internal 5 k\Omega pull up resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP130T-475-I/TT
  • MCP130T-475-ITT
  • MCP130T-475ITT
  • MCP130T475I/TT
  • MCP130T475ITT