Texas Instruments TPS3809L30QDBVRQ1

Automotive, 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 125
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3809L30QDBVRQ1.

Inventory History

3 month trend:
-5.20%

CAD Models

Download Texas Instruments TPS3809L30QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
$ 0.319
$ 0.319
Stock
1,617,900
1,376,513
1,376,513
Authorized Distributors
4
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
120 ms
120 ms
120 ms
Undervoltage Threshold
2.64 V
2.64 V
2.64 V
Overvoltage Threshold
2.7 V
2.7 V
2.7 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV809K33DBVT
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
Texas InstrumentsTPS3809J25QDBVRQ1
Processor Supervisor 2.25V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
Processor Supervisor 2.32V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
Analog DevicesADM1816-10ARTZ-RL7
Processor Supervisor 2.88V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3809L30QDBVRQ1 provided by its distributors.

Automotive, 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 125
Supervisory Circuits 3-Pin Supply Voltage Supervisor
Volt Supervisor Supply 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:2.64V; Supply Current:20µA; Reset Type:Active-Low; Supply Voltage Min:2V; Package/Case:3-SOT; No. of Pins:3; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.