Texas Instruments TPS3801J25DCKRG4

Small Supply Voltage Supervisors with Manual Reset 5-SC70 -40 to 85
$ 0.732

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3801J25DCKRG4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages19 years ago
Datasheet28 pages26 years ago

Mouser

HQonline

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3801J25DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.732
$ 0.646
Stock
105,702
957,585
Authorized Distributors
2
5
Case/Package
SC
SC
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
120 ms
120 ms
Undervoltage Threshold
2.25 V
2.25 V
Overvoltage Threshold
2.3 V
2.3 V
Watchdog Timer
No
No
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3801J25DCKRG4.

Related Parts

Texas InstrumentsTPS3801L30DCKR
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Texas InstrumentsTPS3801E18DCKR
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Analog DevicesADM6713ZAKSZ-REEL7
Processor Supervisor 2.32V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesADM6713SAKSZ-REEL7
Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesADM6711SAKSZ-REEL7
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 4-Pin SC-70 T/R
Voltage Supervisor with Manual Reset and Watchdog

Descriptions

Descriptions of Texas Instruments TPS3801J25DCKRG4 provided by its distributors.

Small Supply Voltage Supervisors with Manual Reset 5-SC70 -40 to 85
Processor Supervisor 2.25V 1 Active Low/Push-Pull Automotive 5-Pin SC-70 T/R
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.