What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM6713SAKSZ-REEL7

Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6713SAKSZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

Newark

DigiKey

Inventory History

3 month trend:
-4.37%

CAD Models

Download Analog Devices ADM6713SAKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.616
$ 0.616
Stock
910,566
369,048
369,048
Authorized Distributors
6
4
4
Case/Package
SC
SC
SC
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
240 ns
140 ms
140 ms
Undervoltage Threshold
2.89 V
2.89 V
2.89 V
Overvoltage Threshold
2.96 V
2.96 V
2.96 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM6711SAKSZ-REEL7
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 4-Pin SC-70 T/R
MicrochipTCM809SVLB713
MICROCHIP TCM809SVLB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SC-70
Analog DevicesADM803SAKSZ-REEL7
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO3
Analog DevicesADM803SAKSZ-REEL
Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3
MPU Supervisor, 1.2V-5.5V supply, 2.93V Threshold, 240 ms Delay, Active-Low, Push-Pull, SC-70-3

Descriptions

Descriptions of Analog Devices ADM6713SAKSZ-REEL7 provided by its distributors.

Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
ANALOG DEVICES ADM6713SAKSZ-REEL7 Supervisor, Active-Low Reset, 1.2V-5.5Vin, SC-70-4
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO4
Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SC-70 T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM6713SAKSZ-REEL-7
  • ADM6713SAKSZ-REEL7.
  • ADM6713SAKSZ-REEL7..
  • ADM6713SAKSZREEL7