Analog Devices ADM6711SAKSZ-REEL7

Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 4-Pin SC-70 T/R
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6711SAKSZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages19 years ago

Verical

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+4.02%

CAD Models

Download Analog Devices ADM6711SAKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.658
$ 0.658
Stock
684,295
346,677
346,677
Authorized Distributors
6
4
4
Case/Package
SC
SC
SC
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
240 ms
140 ms
140 ms
Undervoltage Threshold
2.89 V
2.89 V
2.89 V
Overvoltage Threshold
2.96 V
2.96 V
2.96 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM6713SAKSZ-REEL7
Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesADM6713SAKSZ-REEL
Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
MicrochipTCM809SVLB713
MICROCHIP TCM809SVLB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SC-70
Analog DevicesADM803SAKSZ-REEL
Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3

Descriptions

Descriptions of Analog Devices ADM6711SAKSZ-REEL7 provided by its distributors.

Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 4-Pin SC-70 T/R
Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SC-70 T/R
The ADM6711/ADM6713 are reset generator circuits suitable for use in microprocessor-based systems. They provide a reset signal on power-up, power-down, and whenever the supply voltage falls below a preset threshold. In addition, both parts have a debounced manual reset input so that a reset signal can also be initiated with an external switch or logic signal. With six different reset threshold options available ranging from 2.32 V to 4.63 V, the ADM6711/ADM6713 are suitable for monitoring 2.5 V, 3 V, 3.3 V, and 5 V supplies. A reset timeout of at least 140 ms occurs when VCC rises above the threshold. This gives the supply voltage time to stabilize before the microprocessor starts up. The ADM6711 has a push-pull output, so no additional external components are needed. The ADM6713 open-drain output requires an external pull-up resistor that can be connected to a voltage higher than VCC, if desired. The parts are highly reliable with accurate voltage references and immunity to fast, negative-going transients on VCC. Low current consumption and space-efficient, 4-lead SC70 packaging make the ADM6711/ADM6713 ideal for use in low power portable applications. Applications Microprocessor systems Computers Controllers Intelligent instruments Automotive systems Data Sheet, Rev. A, 12/06

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM6711SAKSZ-REEL-7
  • ADM6711SAKSZREEL7