Texas Instruments TPS3780CDBVR

Open-drain, low-power, dual-voltage detector in Small µSON package 6-SOT-23 -40 to 125
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3780CDBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-97.76%

CAD Models

Download Texas Instruments TPS3780CDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.959
$ 1.08
$ 1.08
Stock
401,465
430,285
430,285
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
2
-
-
Reset
Active Low
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3780CDBVR.

Related Parts

Texas InstrumentsTPS3806I33DBVT
Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Texas InstrumentsTPS3806I33QDBVRQ1
Automotive, dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 125
Texas InstrumentsTPS3806J20DBVR
Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3780CDBVR provided by its distributors.

Open-drain, low-power, dual-voltage detector in Small µSON package 6-SOT-23 -40 to 125
Processor Supervisor Adj/Adj 2 Active Low/Open Drain 6-Pin SOT-23 T/R
ROHS3Compliant Tape & Reel (TR) TPS3780 Multi-Voltage Supervisor supervisor 3.3V 2.9mm 2muA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.