Texas Instruments TPS3806J20DBVR

Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3806J20DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet12 pages18 years ago
Datasheet28 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Newark

DigiKey

Inventory History

3 month trend:
-6.49%

CAD Models

Download Texas Instruments TPS3806J20DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 1.006
Stock
193,189,169
66,695,483
Authorized Distributors
5
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Voltages Monitored
2
2
Reset
Active Low
Active Low
Reset Timeout
100 µs
100 µs
Undervoltage Threshold
1.8 V
1.8 V
Overvoltage Threshold
1.813 V
1.813 V
Watchdog Timer
No
No
Min Supply Voltage
1.3 V
1.3 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3806J20DBVR.

Related Parts

Texas InstrumentsTPS3806I33DBVT
Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Texas InstrumentsTPS3806I33QDBVRQ1
Automotive, dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 125
Texas InstrumentsTPS3780ADBVT
Open-drain, low-power, dual-voltage detector in Small µSON package 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS3806J20DBVR provided by its distributors.

Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Processor Supervisor 1.207V/1.8V 2 Active Low/Open Drain 6-Pin SOT-23 T/R
Logic Gate Active-low Open-drain 2-Ch 1.3V 6V SOT-23-6 SMD, Adhesive Mount 1.3mm H
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1.3V; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.