Texas Instruments TPS3806I33DBVT

Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3806I33DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages27 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3806I33DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.845
$ 0.97
$ 0.97
Stock
341,652
944,043
944,043
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
2
2
2
Reset
Active Low
Active Low
Active Low
Reset Timeout
100 µs
5 µs
5 µs
Undervoltage Threshold
3 V
3 V
3 V
Overvoltage Threshold
3.022 V
3.022 V
3.022 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.3 V
1.3 V
1.3 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3806I33DBVT.

Related Parts

Texas InstrumentsTPS3806J20DBVR
Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Texas InstrumentsTPS3806J20DBVT
Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Texas InstrumentsTPS3780BDBVT
Open-drain, low-power, dual-voltage detector in Small µSON package 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS3806I33DBVT provided by its distributors.

Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +3V, CMOS, PDSO6
Processor Supervisor 1.207V/3V 2 Active Low/Open Drain 6-Pin SOT-23 T/R
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1.3V; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.