Texas Instruments TPS3705-50DR

Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3705-50DR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago
Datasheet32 pages25 years ago

Augswan

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+199%

CAD Models

Download Texas Instruments TPS3705-50DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.37
$ 1.37
Stock
483,360
2,109,669
2,109,669
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.65 V
4.65 V
4.65 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3705-50DR.

Related Parts

Texas InstrumentsTPS3705-30DR
Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3705-33D
Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 125
Texas InstrumentsTPS3705-33DR
Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS3705-50DR provided by its distributors.

Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85
Processor Supervisor 1.25V/4.55V 2.5V/3V/3.3V/5V 8-Pin SOIC T/R
Processor Supervisor 1.25V/4.55V 2 Active Low/Push-Pull 8-Pin SOIC T/R
ROHS3Compliant Tape & Reel (TR) TPS3705 RESET THRESHOLD VOLTAGE IS 4.55V; POWER ON RESET GENERATOR; MANUAL RESET INPUT supervisor 5V 4.9mm 140ms Minimum 725mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.