Texas Instruments TPS3705-33DR

Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 125
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3705-33DR.

Newark

Datasheet23 pages11 years ago
Datasheet28 pages9 years ago
Datasheet23 pages11 years ago
Datasheet23 pages13 years ago

Texas Instruments

Augswan

LCSC

iiiC

Inventory History

3 month trend:
-80.68%

CAD Models

Download Texas Instruments TPS3705-33DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.23
$ 1.23
Stock
1,476,448
652,480
652,480
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.93 V
2.63 V
2.63 V
Overvoltage Threshold
3 V
2.7 V
2.7 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3705-33DR.

Related Parts

Texas InstrumentsTPS3705-50DR
Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3705-50D
Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTL7757CD
Supply-voltage supervisor & precision voltage detector 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TPS3705-33DR provided by its distributors.

Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 125
MICROPROCESSOR-MPU SUPERVISOR, 30 uA, 6V, 8-SOIC FULL REEL
Processor Supervisor 1.25V/2.93V 2 Active Low/Push-Pull 8-Pin SOIC T/R
Power Management ICs (PMICs); TPS3705-33DR; TEXAS INSTRUMENTS; 8; 1.75 mm; 4.9 mm; SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.