Texas Instruments TPS3705-33D

Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 125
$ 1.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3705-33D.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet32 pages25 years ago

Mouser

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments TPS3705-33D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.386
$ 1.2
$ 1.2
Stock
15,635,341
1,476,448
1,476,448
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3705-33D.

Related Parts

Texas InstrumentsTPS3705-50D
Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3705-50DR
Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3705-50DG4
Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3705-33D provided by its distributors.

Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 125
Processor Supervisor 1.25V/2.93V 2 Active Low/Push-Pull 8-Pin SOIC Tube
Power Management ICs (PMICs); TPS3705-33D; TEXAS INSTRUMENTS; 8; 4.9 mm; 1.75 mm; SOIC
SUPERVISOR, DUAL, 6V, 2.93VTH, 8SOIC; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 2Monitors; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Reset Type: Active-Low, Push-Pull; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Supply Current: 30µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3705-33D .
  • TPS3705-33D.