Texas Instruments TPS3702CX50DDCT

ROHS3Compliant Tape & Reel (TR) TPS3702 Voltage Detector supervisor 5V 2.9mm 6muA -40C~125C TJ
$ 1.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3702CX50DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages20 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.83%

CAD Models

Download Texas Instruments TPS3702CX50DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.306
$ 1.475
$ 1.475
Stock
322,489
215,047
215,047
Authorized Distributors
5
5
5
Case/Package
SOT-23-6
SOT-6
SOT-6
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3702AX18DDCT
ROHS3Compliant Tape & Reel (TR) TPS3702 Voltage Detector supervisor 5V 2.9mm 6muA -40C~125C TJ
Texas InstrumentsTPS3813K33DBVR
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Texas InstrumentsTPS3813L30DBVR
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra
Analog DevicesMAX6898AAZT+T
MPU Supervisor, 1.5V-5.5V supply, Active-Low, Open-Drain, 190 ms delay/500 mV threshold, TSOT-23-6

Descriptions

Descriptions of Texas Instruments TPS3702CX50DDCT provided by its distributors.

ROHS3Compliant Tape & Reel (TR) TPS3702 Voltage Detector supervisor 5V 2.9mm 6muA -40C~125C TJ
Voltage Supervisor, 5V, Sot-23-6; Threshold Voltage:5V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:18V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Sot-23; No. Of Pins:6Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3702CX50DDCT
High-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125
VOLTAGE SUPERVISOR, 5V, SOT-23-6
VOLTAGE SUPERVISOR, 5V, SOT-23-6; Tension de seuil: 5V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 2V; Tension, alimentation max..: 18V; Type de reset: Actif bas / Drain ouvert; Boîtier de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3702CX50DDCT .