Analog Devices MAX6898AAZT+T

MPU Supervisor, 1.5V-5.5V supply, Active-Low, Open-Drain, 190 ms delay/500 mV threshold, TSOT-23-6
$ 1.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6898AAZT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-7.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX6896AAZT+T
ROHS3Compliant Strip Sequencer Matte Tin (Sn) supervisor 3.3V 2.9mm 167.7mW 10muA
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra
Processor Supervisor 2.79V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +1.5V, CMOS, PDSO6
Texas InstrumentsTPS3808G125DBVT
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX6898AAZT+T provided by its distributors.

MPU Supervisor, 1.5V-5.5V supply, Active-Low, Open-Drain, 190 ms delay/500 mV threshold, TSOT-23-6
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mpu Supervisor, 5.5V, Tsot-23-6; Threshold Voltage:500Mv; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Reset Type:active-Low, Open-Drain; Digital Ic Case:tsot-23; No. Of Pins:6Pins Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated