Texas Instruments TPS3702CX18DDCR

Lead Free Active Low Active DUAL Voltage Detector Supervisor -40C~125C TJ 6muA 2.9mm 5V
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3702CX18DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-2.52%

CAD Models

Download Texas Instruments TPS3702CX18DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.245
$ 1.48
$ 1.48
Stock
389,453
437,594
437,594
Authorized Distributors
5
4
4
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Texas InstrumentsTPS3813K33DBVR
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Texas InstrumentsTPS3813L30DBVR
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Texas InstrumentsTPS3808G15DBVR
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +1.8,1.67V, CMOS, PDSO6
Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra

Descriptions

Descriptions of Texas Instruments TPS3702CX18DDCR provided by its distributors.

Lead Free Active Low Active DUAL Voltage Detector Supervisor -40C~125C TJ 6muA 2.9mm 5V
Processor Supervisor 1.8V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R
High-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125
IC SUPERVISOR 1 CHANNEL TSOT23-6 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.