onsemi NCP308SN180T1G

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +1.8, 1.67V, CMOS, PDSO6
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP308SN180T1G.

Upverter

Datasheet12 pages3 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

Augswan

HQonline

Inventory History

3 month trend:
-15.26%

CAD Models

Download onsemi NCP308SN180T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Processor Supervisor 2.79V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R
Processor Supervisor 0.84V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R
Analog DevicesMAX6898AAZT+T
MPU Supervisor, 1.5V-5.5V supply, Active-Low, Open-Drain, 190 ms delay/500 mV threshold, TSOT-23-6
Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra
Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra

Descriptions

Descriptions of onsemi NCP308SN180T1G provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +1.8,1.67V, CMOS, PDSO6
Processor Supervisor 1.67V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R
Volt Supervisor Monitor 1.67V 5.5V 6-Pin TSOP T/R
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low quiescent current, delay time pgmmable supervisory ckt
SUPERVISORY CKT, 1.8V, PROG DELAY, TSOP6; Threshold Voltage: 1.8V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.6V; Supply Voltage Max: 5.5V; Reset Type: Manual, Active; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd