Texas Instruments TPS3620-33DGKT

Battery-backup supervisor for RAM retention with power fail input & manual reset 8-VSSOP -40 to 85
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3620-33DGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages17 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments TPS3620-33DGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 2.073
Stock
150,908
328,838
Authorized Distributors
2
5
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
60 ms
60 ms
Undervoltage Threshold
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
Watchdog Timer
No
No
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS3619-33DGKR
Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85
Texas InstrumentsTPS3619-33DGK
Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85
Texas InstrumentsTPS3619-33DGKG4
Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3620-33DGKT provided by its distributors.

Battery-backup supervisor for RAM retention with power fail input & manual reset 8-VSSOP -40 to 85
Processor Supervisor 2.93V 1 Active Low 8-Pin VSSOP T/R
VOLTAGE SUPERVISOR, 40UA, 5.5V, VSSOP-8; Tension de seuil: 2.93V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V; Type de reset: Manuel, Actif bas; Boît
VOLTAGE SUPERVISOR, 40UA, 5.5V, VSSOP-8; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-Low; Digital IC Case:VSSOP; No. of Pins:8Pins; Delay Time:100ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.