Texas Instruments TPS3619-33DGKG4

Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85
$ 1.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3619-33DGKG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago
Datasheet3 pages22 years ago

Farnell

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
-3.45%

CAD Models

Download Texas Instruments TPS3619-33DGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.741
$ 1.627
$ 1.627
Stock
187,888
383,538
383,538
Authorized Distributors
2
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
60 ms
60 ms
60 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS3620-33DGKT
Battery-backup supervisor for RAM retention with power fail input & manual reset 8-VSSOP -40 to 85
Texas InstrumentsTPS3606-33DGS
Battery-backup supervisor for low-power processors 10-VSSOP -40 to 85
Texas InstrumentsTPS3619-50DGK
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments TPS3619-33DGKG4 provided by its distributors.

Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85
Processor Supervisor 2.93V 1 Active Low 8-Pin VSSOP Tube
ROHS3Compliant Tube TPS3619 MANUAL RESET; POWER ON RESET GENERATOR; VOLTAGE MONITOR FOR POWER-FAIL OR LOW-BATTERY MONITORING supervisor 3.3V 3mm 60ms Minimum 470mW
Supervisory Circuit, 3619, Vssop8; Threshold Voltage:2.93V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Reset Type:active-Low; Digital Ic Case:vssop; No. Of Pins:8Pins; Delay Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3619-33DGKG4 .