Texas Instruments TPS3619-33DGKR

Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3619-33DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages17 years ago
Technical Drawing2 pages19 years ago
Datasheet3 pages22 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-5.99%

CAD Models

Download Texas Instruments TPS3619-33DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 1.627
$ 1.627
Stock
1,643,030
364,327
364,327
Authorized Distributors
2
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
60 ms
60 ms
60 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS3620-33DGKT
Battery-backup supervisor for RAM retention with power fail input & manual reset 8-VSSOP -40 to 85
Texas InstrumentsTPS3620-50DGKR
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 8-Pin VSSOP T/R
Texas InstrumentsTPS3619-50DGK
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments TPS3619-33DGKR provided by its distributors.

Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 8-Pin VSSOP T/R
Backup Battery Supervisor, 2.93V, Vssop8; Threshold Voltage:2.93V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Push-Pull; Digital Ic Case:Vssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3619-33DGKR
ROHS3Compliant Tape & Reel (TR) TPS3619 MANUAL RESET; POWER ON RESET GENERATOR; VOLTAGE MONITOR FOR POWER-FAIL OR LOW-BATTERY MONITORING supervisor 3.3V 3mm 60ms Minimum 470mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3619-33DGKR .