Texas Instruments TPS3307-18D

Processor Supervisor 2.93V/1.68V/Adj 3 Active High/Active Low Automotive 8-Pin SOIC Tube
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3307-18D.

element14 APAC

Datasheet20 pages14 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.23%

CAD Models

Download Texas Instruments TPS3307-18D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 2.01
$ 2.01
Stock
319,078
758,847
758,847
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
3
3
3
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3307-18D.

Related Parts

Texas InstrumentsTPS3307-25DR
Triple-processor voltage supervisor 8-SOIC -40 to 85
Texas InstrumentsTPS3307-25DRG4
Processor Supervisor 2.93V/2.25V/Adj 3 Active High/Active Low Automotive 8-Pin SOIC T/R
Texas InstrumentsTPS3307-25D
ROHS3Compliant Tube TPS3307 Multi-Voltage Supervisor supervisor 3.3V 4.9mm 140ms Minimum 725mW

Descriptions

Descriptions of Texas Instruments TPS3307-18D provided by its distributors.

Processor Supervisor 2.93V/1.68V/Adj 3 Active High/Active Low Automotive 8-Pin SOIC Tube
ROHS3Compliant Tube TPS3307 Multi-Voltage Supervisor supervisor 3.3V 4.9mm 140ms Minimum 725mW
Triple-processor voltage supervisor 8-SOIC -40 to 85
TRIPLE MPU SUPERVISORY C, SMD, 3307; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:3307; IC Generic Number:3307; Logic Function Number:3307; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Termination Type:SMD; Voltage Vcc Max:6V; Voltage Vcc Min:2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3307-18D.