Texas Instruments TPS3307-18DR

Processor Supervisor 2.93V/1.68V/Adj 3 Active High/Active Low Automotive 8-Pin SOIC T/R
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3307-18DR.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages18 years ago
Datasheet29 pages25 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+149%

CAD Models

Download Texas Instruments TPS3307-18DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 3.423
$ 3.423
Stock
758,771
551,929
551,929
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
3
3
3
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
-
3.02 V
3.02 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3307-18DR.

Related Parts

Texas InstrumentsTPS3307-25DRG4
Processor Supervisor 2.93V/2.25V/Adj 3 Active High/Active Low Automotive 8-Pin SOIC T/R
Texas InstrumentsTPS3307-25D
ROHS3Compliant Tube TPS3307 Multi-Voltage Supervisor supervisor 3.3V 4.9mm 140ms Minimum 725mW
Texas InstrumentsTPS3307-25DR
Triple-processor voltage supervisor 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3307-18DR provided by its distributors.

Processor Supervisor 2.93V/1.68V/Adj 3 Active High/Active Low Automotive 8-Pin SOIC T/R
Triple-processor voltage supervisor 8-SOIC -40 to 85
ROHS3Compliant Tape & Reel (TR) TPS3307 Multi-Voltage Supervisor supervisor 3.3V 4.9mm 140ms Minimum 725mW
Mp Supervisor Circuit, 2.93V, Soic-8; Threshold Voltage:2.93V; No. Of Supervisors/Monitors:3Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-High, Active-Low; Digital Ic Case:Soic; No. Of Pins:8Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3307-18DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3307-18DR .