Texas Instruments TPS3307-25DR

Triple-processor voltage supervisor 8-SOIC -40 to 85
$ 1.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3307-25DR.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages18 years ago
Datasheet29 pages25 years ago

SHENGYU ELECTRONICS

HQonline

Newark

iiiC

Inventory History

3 month trend:
+2.25%

CAD Models

Download Texas Instruments TPS3307-25DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.999
$ 2.367
Stock
301,094
244,992
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Voltages Monitored
3
3
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
2.93 V
2.93 V
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3307-25DR.

Related Parts

Texas InstrumentsTPS3307-18DR
Processor Supervisor 2.93V/1.68V/Adj 3 Active High/Active Low Automotive 8-Pin SOIC T/R
Texas InstrumentsTPS3307-18D
Processor Supervisor 2.93V/1.68V/Adj 3 Active High/Active Low Automotive 8-Pin SOIC Tube
Texas InstrumentsTPS3307-18QDRQ1
Processor Supervisor 1.25V/1.68V/2.93V 3 Active High/Active Low Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TPS3307-25DR provided by its distributors.

Triple-processor voltage supervisor 8-SOIC -40 to 85
Processor Supervisor 2.93V/2.25V/Adj 3 Active High/Active Low Automotive 8-Pin SOIC T/R / IC 3.3/2.5V/ADJ TPL MONIT 8-SOIC
Processor Supervisor 2.93V/2.25V/AdjV 40uA 8-Pin SOIC T/R
PROCESSOR SUPERVISOR 40 uA, 6V 8-SOIC FULL REEL
ROHS3Compliant Tape & Reel (TR) TPS3307 Multi-Voltage Supervisor supervisor 3.3V 4.9mm 140ms Minimum 725mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.