Texas Instruments TPS3305-18DR

Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
$ 1.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3305-18DR.

Newark

Datasheet18 pages11 years ago
Datasheet17 pages13 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.66%

CAD Models

Download Texas Instruments TPS3305-18DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.515
$ 1.881
$ 1.881
Stock
906,083
314,284
314,284
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3305-25D
Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3305-25DR
Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3305-33DR
Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3305-18DR provided by its distributors.

Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
IC, PROCESSOR SUPERVISOR 40 uA, 6V 8-SOIC, FULL REEL
ROHS3Compliant Tape & Reel (TR) TPS3305 Multi-Voltage Supervisor supervisor 3.3V 4.9mm 140ms Minimum 725mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.