What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3305-25DR

Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
$ 1.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3305-25DR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages25 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+353%

CAD Models

Download Texas Instruments TPS3305-25DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.274
$ 1.972
$ 1.972
Stock
552,456
209,762
209,762
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS3305-18DR
Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3305-18D
Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3305-18DG4
Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3305-25DR provided by its distributors.

Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
Processor Supervisor 2.93V/2.25V 2 Active High/Active Low 8-Pin SOIC T/R
15¦ÌA 200ms / Active-high,Active-low,Push-pull 2 2.7V 6V SOIC-8 , 5mm*3.91mm*1.58mm
ROHS3Compliant Tape & Reel (TR) TPS3305 Multi-Voltage Supervisor supervisor 3.3V 4.9mm 140ms Minimum 725mW
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2.7V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.