What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3305-25D

Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
$ 1.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3305-25D.

element14 APAC

Datasheet18 pages11 years ago

Texas Instruments

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
-1.23%

CAD Models

Download Texas Instruments TPS3305-25D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.972
$ 1.274
$ 1.274
Stock
206,765
552,253
552,253
Authorized Distributors
5
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS3305-18DR
Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3305-18D
Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3305-18DG4
Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3305-25D provided by its distributors.

Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
ROHS3Compliant Tube TPS3305 Multi-Voltage Supervisor supervisor 3.3V 4.9mm 140ms Minimum 725mW
Processor Supervisor 2.93V/2.25V 2 Active High/Active Low 8-Pin SOIC Tube
Processor Supervisor 2.93 Volt/2.25 Volt 2.5 Volt/3.3 Volt 8-Pin SOIC
VOLTAGE SUPERVISOR, 40UA, 6V, SOIC-8
15¦ÌA 200ms / Active-high,Active-low,Push-pull 2 2.7V 6V SOIC-8 5mm*3.91mm*1.58mm
VOLTAGE SUPERVISOR, 40UA, 6V, SOIC-8; Tension de seuil: 2.93V; Nombre de superviseurs / moniteurs: 2Moniteurs(s); Tension, alimentation min.: 2.7V; Tension, alimentation max..: 6V; Type de reset: Manuel, Actif haut / Actif ba
Voltage Supervisor, 40Ua, 6V, Soic-8; Threshold Voltage:2.93V; No. Of Supervisors/Monitors:2Monitors; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Reset Type:Manual, Active-High/Active-Low; Digital Ic Case:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3305-25D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3305-25D .