Texas Instruments TPS259260DRCR

IC ELECTRONIC FUSE 15% 10VSON / Electronic Fuse Regulator 5A 10-VSON (3x3)
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS259260DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.02%

CAD Models

Download Texas Instruments TPS259260DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.721
$ 0.746
Stock
900,326
247,859
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
10
10
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
5 A
5 A
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
13.8 V
13.8 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM3409MY/NOPB
42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
Texas InstrumentsLM3409HVMY/NOPB
75-V PFET buck controller for high power LED drivers 10-HVSSOP -40 to 125
Texas InstrumentsTPS259261DRCR
Hot Swap Controller 13.8V Positive Voltage 10-Pin VSON EP T/R
Halogen Free RoHS Compliant Obsolete Tin (Sn) IC Gate Driver 3mm 0.8V 2V 4A 4A -30C~125C TJ
TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
NCP81071ADR2G, DUAL MOSFET POWER DRIVER 5A, 4.5 TO 20 V, INVERTING, 8-PIN SOIC

Descriptions

Descriptions of Texas Instruments TPS259260DRCR provided by its distributors.

IC ELECTRONIC FUSE 15% 10VSON / Electronic Fuse Regulator 5A 10-VSON (3x3)
Hot Swap Controller 13.8V Positive Voltage 10-Pin VSON EP T/R
4.5-V to 13.8-V, 30mΩ, 2-5A eFuse 10-VSON -40 to 85
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10
IC REG LINEAR 1.8V 500MA 8SOIC
DFN-10(3x3) Battery Management ICs ROHS
IC EFUSE 12V BFET DVR 5A 10VSON
800¦ÌA 4.5V 15V 13.8V HDD and SSD Drives,Set Top Boxes,Servers and AUX Supplies,PCI and PCIe Cards,Adapter Powered Devices VSON-10 , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.