Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2554DRCT

USB Power SW Hi Side/DIST Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2554DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
+0.67%

CAD Models

Download Texas Instruments TPS2554DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.24
Stock
258,734
1,058,652
Authorized Distributors
2
3
Number of Outputs
1
1
Max Output Current
-
2.5 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
120 mΩ
120 mΩ
Fault Protection
-
Over Temperature
Turn-Off Delay Time
3 ms
3 ms
Turn-On Delay Time
5 ms
5 ms
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Cut Tape (CT)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2554DRCT.

Related Parts

Texas InstrumentsTPS2555DRCT
0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-low
Texas InstrumentsTPS2555DRCR
0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-low
Texas InstrumentsTPS2001CDGN
IC PWR SWITCH N-CHAN 1:1 8MSOP Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP
STMicroelectronicsVNL5050S5TR-E
N-Channel 1 Output 5.5 V 19 A Surface Mount Power Switch Driver - SOIC-8
STMicroelectronicsVN5E160AS-E
VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8
STMicroelectronicsVN5160S-E
Single channel high side drive for automotive applications

Descriptions

Descriptions of Texas Instruments TPS2554DRCT provided by its distributors.

USB Power SW Hi Side/DIST Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R
IC PWR SWITCH N-CHAN 1:1 10VSON Power Switch/Driver 1:1 N-Channel 2.5A 10-VSON (3x3)
0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-high 10-VSON -40 to 125
high-end SON SMD mount,glue mount 950μm(height)
TPS2554 PRECISION ADJUSTABLE, CU
IC PWR SWITCH N-CHAN 1:1 10VSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.