Texas Instruments TPS2556QDRBRQ1

USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.5A to 5A 8-Pin SON T/R
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2556QDRBRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments TPS2556QDRBRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.879
$ 0.66
$ 0.66
Stock
713,715
844,618
844,618
Authorized Distributors
2
2
2
Number of Outputs
1
1
1
Max Output Current
5 A
500 mA
500 mA
Max Supply Voltage
6.5 V
-
-
Min Supply Voltage
2.5 V
-
-
Resistance
-
35 mΩ
35 mΩ
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
-
6 ms
6 ms
Turn-On Delay Time
-
9 ms
9 ms
Operating Supply Voltage
-
6.5 V
6.5 V
Case/Package
-
-
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2556QDRBRQ1.

Related Parts

Texas InstrumentsTPS2557DRBT
0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-high 8-SON -40 to 125
Texas InstrumentsTPS2557DRBR
0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-high 8-SON -40 to 125
Texas InstrumentsTPS2556DRBT
0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-low 8-SON -40 to 125
STMicroelectronicsVN750PSTR-E
MOSFET Driver, Single, High Side, 5.5 V to 36 V, 30 us, 8 Pins, SOIC
STMicroelectronicsVN5160STR-E
Power Load Distribution Switch, High Side, 13 V Input, 5.4 A, 0.16 ohm, 1 Output, SOIC-8

Descriptions

Descriptions of Texas Instruments TPS2556QDRBRQ1 provided by its distributors.

USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.5A to 5A 8-Pin SON T/R
IC PWR SWITCH N-CHAN 1:1 8SON / Power Switch/Driver 1:1 N-Channel 5A 8-SON (3x3)
Automotive 0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-low 8-SON -40 to 125
2.5V~6.5V 22mΩ 5A SON-8-EP(3x3) Power Distribution Switches ROHS
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8
DIST Single 6.5V Automotive 8-Pin VSON EP T/R
IC CLK BUFFER 2:10 1.5GHZ 32TQFP
Tape & Reel (TR) TPS2556 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 3mm 2.5V 5A 22m Ohm
PRECISION ADJ CURRENT-LIMITED SWITCH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.