STMicroelectronics VN5160STR-E

Power Load Distribution Switch, High Side, 13 V Input, 5.4 A, 0.16 ohm, 1 Output, SOIC-8
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5160STR-E.

HQonline

Datasheet31 pages13 years ago

Factory Futures

Inventory History

3 month trend:
-81.95%

CAD Models

Download STMicroelectronics VN5160STR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsVN5E160ASTR-E
Single channel high side driver with analog for automotive applications
STMicroelectronicsVN5E160AS-E
VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8
STMicroelectronicsVN5160S-E
Single channel high side drive for automotive applications
InfineonISP762TFUMA1
Power Management Misc.; ISP762T; INFINEON TECHNOLOGIES; 1.45 mm; 2.4 A; Tape & Reel; 500 µA
InfineonISP752RFUMA1
ISP752R Series 52 V 200 mOhm SMT Smart Power High Side Switch - PG-DSO-8
InfineonISP752TFUMA1
ISP752T Series 52 V 150 mOhm SMT Smart Power High Side Switch - PG-DSO-8

Descriptions

Descriptions of STMicroelectronics VN5160STR-E provided by its distributors.

Power Load Distribution Switch, High Side, 13 V Input, 5.4 A, 0.16 ohm, 1 Output, SOIC-8
POWER LOAD SWITCH, AEC-Q100, 13V, SOIC-8; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 5.4A; On State Resistance: 0.16ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)
Type = High Side / Outputs = 1 / Configuration = Single / Rise Time us = 10 / Fall Time us = 15 / Output Current A = 7.5 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 41 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.6 / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5160STR-E.