Texas Instruments TPS2556DRBT

0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-low 8-SON -40 to 125
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2556DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages15 years ago

HQonline

Farnell

LCSC

Inventory History

3 month trend:
-28.55%

CAD Models

Download Texas Instruments TPS2556DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 0.808
$ 0.808
Stock
641,011
426,089
426,089
Authorized Distributors
4
0
0
Number of Outputs
-
1
1
Max Output Current
5 A
500 mA
500 mA
Max Supply Voltage
6.5 V
-
-
Min Supply Voltage
2.5 V
-
-
Resistance
22 mΩ
35 mΩ
35 mΩ
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
6 ms
6 ms
6 ms
Turn-On Delay Time
9 ms
9 ms
9 ms
Operating Supply Voltage
-
6.5 V
6.5 V
Case/Package
-
-
-
Packaging
Cut Tape
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2556DRBT.

Related Parts

Texas InstrumentsTPS2557DRBT
0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-high 8-SON -40 to 125
Texas InstrumentsTPS2557DRBR
0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-high 8-SON -40 to 125
Texas InstrumentsTPS2557QDRBRQ1
USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.5A to 5A 8-Pin SON T/R
STMicroelectronicsVN750PSTR-E
MOSFET Driver, Single, High Side, 5.5 V to 36 V, 30 us, 8 Pins, SOIC
STMicroelectronicsVN5160STR-E
Power Load Distribution Switch, High Side, 13 V Input, 5.4 A, 0.16 ohm, 1 Output, SOIC-8

Descriptions

Descriptions of Texas Instruments TPS2556DRBT provided by its distributors.

0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-low 8-SON -40 to 125
Tape & Reel (TR) TPS2556 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 3mm 6.5V 9ms 5A
Ic, Power Dist Switch, Adj, 8Son; Power Load Switch Type:High Side; Input Voltage:6.5V; Current Limit:5A; On State Resistance:0.022Ohm; Distribution Switch Case Style:Son; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2556DRBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2556DRBT .
  • TPS2556DRBT.