Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2555DRCT

0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-low
$ 1.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2555DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.04%

CAD Models

Download Texas Instruments TPS2555DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.422
$ 1.18
Stock
204,481
1,889,508
Authorized Distributors
4
3
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
120 mΩ
120 mΩ
Fault Protection
-
-
Turn-Off Delay Time
3 ms
3 ms
Turn-On Delay Time
5 ms
5 ms
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2555DRCT.

Related Parts

Texas InstrumentsTPS2554DRCR
USB Power Switch Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R / IC PWR DIST SWITCH ADJ 10SON
Texas InstrumentsTPS2554DRCT
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R
Texas InstrumentsTPS2001CDGN
IC PWR SWITCH N-CHAN 1:1 8MSOP Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP
STMicroelectronicsVNL5050S5TR-E
N-Channel 1 Output 5.5 V 19 A Surface Mount Power Switch Driver - SOIC-8
STMicroelectronicsVN5E160AS-E
VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8
STMicroelectronicsVN5050JTR-E
Current Limit SW 1-IN 1-OUT to 26.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R

Descriptions

Descriptions of Texas Instruments TPS2555DRCT provided by its distributors.

0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-low
IC PWR DIST SWITCH ADJ 10SON / USB Power Switch Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R
IC PWR SWITCH N-CHAN 1:1 10VSON Power Switch/Driver 1:1 N-Channel 2.5A 10-VSON (3x3)
DFN-10(3x3) Power Distribution Switches ROHS
high-end SON SMD mount 950μm(height)
Tape & Reel (TR) TPS2555 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 3mm 5.5V 5ms 2.5A
IC PWR SWITCH N-CHAN 1:1 10VSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.