Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VN5050JTR-E

Current Limit SW 1-IN 1-OUT to 26.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
$ 1.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5050JTR-E.

HQonline

Datasheet31 pages20 years ago

Factory Futures

Inventory History

3 month trend:
+98.33%

CAD Models

Download STMicroelectronics VN5050JTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVN5016AJTR-E
Single channel high side driver with analog current sense for automotive applications
STMicroelectronicsVN5025AJTR-E
Current Limit SW 1-IN 1-OUT to 56A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
STMicroelectronicsVN5016AJ-E
Single channel high side driver with analog current sense for automotive applications
Texas InstrumentsTPS2554DRCR
USB Power Switch Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R / IC PWR DIST SWITCH ADJ 10SON
Texas InstrumentsTPS2555DRCR
0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-low
Texas InstrumentsTPS2554DRCT
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R

Descriptions

Descriptions of STMicroelectronics VN5050JTR-E provided by its distributors.

Current Limit SW 1-IN 1-OUT to 26.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
VN5050J-E Series 36 V SMT Single Channel High Side Driver - PowerSSO-12
Single channel high side driver for automotive applications
MOSFET Driver, Single, High Side, 4.5 V to 36 V, 35 us, 12 Pins, PowerSSO
STMicroelectronics High-Side Switching Power IC 36V 1-Output 12-Pin
4.5V~36V 50mΩ 13.5A PowerSSO-12 Power Distribution Switches ROHS
MOSFET DRVR 1-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R
Avnet Japan
High/Low Side Drivers Sngl Ch HiSide Drivr
POWER LOAD SW, AEC-Q100, 13V, POWERSSO12;
IC PWR DRVR N-CHAN 1:1 PWRSSO12
IC DVR HIGHSIDE AUTO PWRSSO-12
POWER LOAD SW, AEC-Q100, 13V, POWERSSO12; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 19A; On State Resistance: 0.05ohm; Distribution Switch Case Style: PowerSSO; No. of Pins: 12Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5050JTRE