Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2001CDGN

IC PWR SWITCH N-CHAN 1: 1 8MSOP Power Switch/Driver 1: 1 N-Channel 2A 8-HVSSOP
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2001CDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
-0.85%

CAD Models

Download Texas Instruments TPS2001CDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.281
Stock
889,132
1,601,608
Authorized Distributors
2
2
Number of Outputs
1
1
Max Output Current
-
2 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
72 mΩ
-
Fault Protection
-
Over Temperature, Reverse Current
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
MSOP
HTSSOP EP
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2001CDGN.

Related Parts

Texas InstrumentsTPS2061CDGN
IC PWR SWITCH N-CHAN 1:1 8MSOP Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP
Texas InstrumentsTPS2000CDGN
IC PWR SWITCH N-CHAN 1:1 8MSOP / Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP
Texas InstrumentsTPS2065CDGN-2
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125
MicrochipMIC2025-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
MicrochipMIC2544-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments TPS2001CDGN provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 8MSOP Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP
TEXAS INSTRUMENTS - TPS2001CDGN . - Power Distribution Switch, Current Limited, High Side, Active High, 1 Output, 5.5V, 2.9A, MSOP-8
Tube TPS2001 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 3mm 5.5V 2A 72m Ohm
PWR SW USB, 2.87A, 1CH, 8MSOP; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 2.9A; Résistance d'état On: 0.072ohm; Type de boîtier de commutateur de distribution: MSOP; Nombre de broches: 8Broc
Pwr Sw Usb, 2.87A, 1Ch, 8Msop; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:2.9A; On State Resistance:0.072Ohm; Distribution Switch Case Style:Msop; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2001CDGN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2001CDGN .